text.skipToContent text.skipToNavigation

Manufacturer Part #

SY24656FBC

SY24656 Series 36 V 5 mA High-accuracy Current/Power Monitor - MSOP-10

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Date Code:
Product Specification Section
Silergy SY24656FBC - Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Frequency-Max: 3.4MHz
Input Current: 5mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,350.00
USD
Quantity
Unit Price
3,000+
$2.45