text.skipToContent text.skipToNavigation

Manufacturer Part #

TC642BEUA

TC642 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC642BEUA - Technical Attributes
Attributes Table
Supply Current-Max: 400µA
Supply Voltage: 3V to 5.5V
Duty Cycle-Min: 0%
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$568.00
USD
Quantity
Unit Price
100
$1.44
300
$1.42
500
$1.41
1,500
$1.40
2,500+
$1.38
Product Variant Information section