
Manufacturer Part #
TC647BEOATR
TC647 Series 5.5 V PWM Fan Speed Controller w/ Fault Detection - SOIC-8
Product Specification Section
Microchip TC647BEOATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip TC647BEOATR - Technical Attributes
Attributes Table
Supply Current-Max: | 400µA |
Supply Voltage: | 3V to 5.5V |
Duty Cycle-Min: | 0% |
Duty Cycle-Max: | 100% |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,300+
$1.29
Product Variant Information section
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount