TL594CDR2G in Reel by onsemi | PWM Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TL594CDR2G

TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TL594CDR2G - Technical Attributes
Attributes Table
Supply Current-Max: 18mA
Supply Voltage: 7V to 40V
Frequency-Max: 300kHz
Duty Cycle-Min: 45%
Duty Cycle-Max: 50%
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500
$0.405
10,000+
$0.40
Product Variant Information section