text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2842BN

UC2842 Series High Performance Current Mode PWM Controller - MINIDIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1807
Product Specification Section
STMicroelectronics UC2842BN - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Frequency-Max: 250kHz
Duty Cycle-Max: 100%
Operating Temp Range: -40°C to +150°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Features & Applications

The UC2842BN is of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5mA.

A precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.

Features:

  • Trimmed Oscillator for Precise frequency Control
  • Oscillator Frequency Guaranteed at 250kHz
  • Current Mode Operation to 500 kHz
  • Automatic Feed Forward Copensation
  • Latching PWM for Cycle-by-cycle Current Limiting
  • Internally Trimmed Reference with Undervoltage lockout
  • High Current totem pole output Undervoltage Lockout With Hystersis
  • Low Start-up and Operating Current
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.07
200
$1.04
500
$1.02
2,000+
$0.965
Product Variant Information section