text.skipToContent text.skipToNavigation

Manufacturer Part #

UC3842BD1013TR

UC3842B Series 25 V 500 KHz High Performance Current Mode PWM Controller -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics UC3842BD1013TR - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 11.5V to 25V
Frequency-Max: 500kHz
Duty Cycle-Max: 100%
Operating Temp Range: 0°C to 70°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section