text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP43080DDR2G

NCP4308 Series 35 V Surface Mount Synchronous Rectifier Controller - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP43080DDR2G - Technical Attributes
Attributes Table
Supply Voltage-Max: 37V
Topology: Flyback
Operating Temp Range: -40°C to +125°C
Rise Time: 40ns
Fall Time: 20ns
Storage Temperature Range: -65°C to +150°C
Output Current: 100µA
Thermal Resistance: 160°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$862.50
USD
Quantity
Unit Price
2,500
$0.345
7,500
$0.34
12,500+
$0.335
Product Variant Information section