text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5822W6-7

AL5822: 30 V 220 µA 100Hz/120Hz Adaptive LED Current Ripple Suppressor-SOT26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5822W6-7 - Technical Attributes
Attributes Table
Supply Voltage: 11V to 30V
Supply Current: 220µA
Switching Frequency-Max: 120Hz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

Diodes Incorporated has introduced the AL5822, an LED ripple-current suppressor which provides high levels of suppression while maintaining a high power factor.

APPLICATIONS
• Commercial lighting
• Industrial lighting
• LED power modules

FEATURES
• Input-voltage range: 24V AC to 305V AC
• Short-circuit protection
• Over-temperature protection
• Over-current protection

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.40
USD
Quantity
Unit Price
3,000
$0.0828
6,000
$0.0815
12,000
$0.0801
15,000
$0.0797
45,000+
$0.0771
Product Variant Information section