text.skipToContent text.skipToNavigation

Manufacturer Part #

INN3378C-H302-TL

INN3378C Series 750 V 145 kHz Off-Line CV/CC QR Flyback Switcher IC - InSOP-24D

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations INN3378C-H302-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 750V
Topology: Flyback
Supply Voltage: 85V to 265V
Supply Current: 1.24A
Switching Frequency-Max: 145Hz
Rated Power: 75W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  InSOP-24D
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,640.00
USD
Quantity
Unit Price
2,000+
$1.82
Product Variant Information section