text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK3205D-TL

Highly Energy Efficient Off-line Switcher IC with Integrated System Level Protec

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK3205D-TL - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Buck/Buck-Boost/Flyback
Duty Cycle-Max: 66% to 73%
Supply Current: 141µA
Switching Frequency-Max: 66kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SO-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.49
Product Variant Information section