text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK624DG-TL

LNK624 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - SO-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations LNK624DG-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 54%
Supply Current: 440µA
Switching Frequency-Max: 100kHz
Rated Power: 11W
Operating Temp Range: -40°C to +150°C
Package Style:  SO-8C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,500.00
USD
Quantity
Unit Price
2,500
$0.60
5,000+
$0.585
Product Variant Information section