Manufacturer Part #
LNK6774K-TL
Energy Efficient, High-Power Off-Line Switcher, Accurate Primary-Side Regulation
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:eSOP-12B Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations LNK6774K-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK6774K-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Duty Cycle-Max: | 62% to 66% |
| Switching Frequency-Max: | 120kHz to 136kHz |
| Rated Power: | 39W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | eSOP-12B |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.565
2,000
$0.56
3,000
$0.555
4,000
$0.55
5,000+
$0.54
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
eSOP-12B
Mounting Method:
Surface Mount