text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM54304GMN-0003

MPM54304 Series 16 V 3 A 1.6 MHz Quad Output Buck Switching Regulator - LGA-33

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MPM54304GMN-0003 - Technical Attributes
Attributes Table
Topology: Buck
Supply Voltage: 4V to 16V
Supply Current: 1.5mA
Switching Frequency-Max: 1.6MHz to 500kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$1,287.00
USD
Quantity
Unit Price
260
$4.95
520
$4.90
780+
$4.86
Product Variant Information section