text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP13992AFDR2G

High Perf Current Mode Resonant Controller with Integrated HV Drivers

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP13992AFDR2G - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: No
Topology: Half-Bridge
Start-Up Voltage: 9V
Supply Voltage: 11.5V to 12.3V
Duty Cycle-Max: 50%
Supply Current: 4mA to 7mA
Switching Frequency-Max: 750kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,262.50
USD
Quantity
Unit Price
2,500+
$0.905
Product Variant Information section