text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY268GN-TL

TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - SMD-8B

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Power Integrations TNY268GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 68%
Switching Frequency-Max: 140kHz
Rated Power: 15W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
1,000
$0.96
2,000
$0.945
3,000
$0.935
4,000+
$0.925
Product Variant Information section