Manufacturer Part #
TNY268PN
TNY267 Series 700 V 132kHz Energy Efficient Low Power Off-line Switcher - DIP-8B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:PDIP-7 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Power Integrations TNY268PN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 68% |
| Switching Frequency-Max: | 140kHz |
| Rated Power: | 15W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | PDIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
598
USA:
598
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.945
75
$0.92
200
$0.90
750
$0.875
2,000+
$0.84
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
PDIP-7
Mounting Method:
Through Hole