Manufacturer Part #
TNY5075E
TinySwitch-5 Family 70 W 150 kHz Flyback Integrated Off-Line Switcher - SDIP-12
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations TNY5075E - Product Specification
Power Integrations TNY5075E - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 66% |
| Switching Frequency-Max: | 150kHz |
| Rated Power: | 120W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
48
$0.715
192
$0.695
720
$0.68
1,440
$0.67
3,600+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole