text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP270EG

AC/DC Converters Int Off-Line Switchr 140W/190W

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP270EG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 18V
Duty Cycle-Max: 78%
Switching Frequency-Max: 132kHz
Rated Power: 190W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$1,689.60
USD
Quantity
Unit Price
48
$1.82
144
$1.80
480
$1.77
960
$1.76
1,920+
$1.73
Product Variant Information section