text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER113XSTR

Energy saving off-line high voltage converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1929
Product Specification Section
STMicroelectronics VIPER113XSTR - Technical Attributes
Attributes Table
Isolation: Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 16V
Supply Voltage: 4.5V to 30V
Duty Cycle-Max: 80%
Supply Current: 1.5mA to 1.25mA
Switching Frequency-Max: 30kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
Cost Per Unit
$5.48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$1.98 USD Each
Total
$10.96
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.