Manufacturer Part #
VIPERGAN100WBTR
VIPERGAN Series 23 V 240 kHz Quasi Resonant Flyback Offline Converter - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics VIPERGAN100WBTR - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Start-Up Voltage: | 15V |
| Supply Voltage: | 9V to 23V |
| Supply Current: | 3.2mA |
| Switching Frequency-Max: | 330kHz |
| Rated Power: | 100W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount