text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33PF8100EQESR2

PF8100 Series 2.5V-5.5V High Performance i.MX 8 S32x Processor IC HVQFN-56

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC33PF8100EQESR2 - Technical Attributes
Attributes Table
Type: Processor
Supply Voltage: 2.5V to 5.5V
Supply Current: 750µA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +150°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$21,560.00
USD
Quantity
Unit Price
4,000+
$5.39
Product Variant Information section