Manufacturer Part #
MC34PF3000A1EP
Power Management Specialized - PMIC Power Management IC, i.MX7, pre-prog, 4 buck
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:QFN-48EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
NXP MC34PF3000A1EP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC34PF3000A1EP - Technical Attributes
Attributes Table
| Type: | Processor |
| Supply Voltage: | 2.8V to 5.5V |
| Supply Current: | 1.2mA |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | QFN-48EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
260
$4.23
520
$4.19
780
$4.17
1,040+
$4.14
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-48EP
Mounting Method:
Surface Mount