text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9450CHNY

PCA9450: 5.5 V 20 µA Power Management IC for i.MX 8M Application Processor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code: 2522
Product Specification Section
NXP PCA9450CHNY - Technical Attributes
Attributes Table
Supply Voltage: 2.85V to 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
695
USA:
695
Cost Per Unit
$9.72
Unit Price:
$6.22 USD Each
Total
$19.44
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.