text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9450CHNY

PCA9450: 5.5 V 20 µA Power Management IC for i.MX 8M Application Processor

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Date Code:
Product Specification Section
NXP PCA9450CHNY - Technical Attributes
Attributes Table
Supply Voltage: 2.85V to 5.5V
Operating Temp Range: -40°C to +105°C
Package Style:  HVQFN-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$7,180.00
USD
Quantity
Unit Price
2,000+
$3.59