text.skipToContent text.skipToNavigation

Manufacturer Part #

PD69210R-035200-TR

MCU FOR PD692XX FAMILY, BASED PD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2407
Product Specification Section
Microchip PD69210R-035200-TR - Technical Attributes
Attributes Table
Type: PoE-PD
Supply Voltage: 3V to 3.63V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -60°C to +150°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
980
USA:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
980
Multiple Of:
980
Total
$3,665.20
USD
Quantity
Unit Price
980+
$3.74
Product Variant Information section