Manufacturer Part #
STWBC86JR
STWBC86 Series 4.75 V to 20 V 5 W Wireless Power Transmitter - WLCSP-72
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:WLCSP-72 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
STMicroelectronics STWBC86JR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STWBC86JR - Technical Attributes
Attributes Table
| Supply Voltage: | 4.75V to 20V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | WLCSP-72 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
368
USA:
368
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$2.41
20
$2.33
100
$2.29
500
$2.25
2,500+
$2.19
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
WLCSP-72
Mounting Method:
Surface Mount