Manufacturer Part #
TLE8888QKXUMA1
Engine Management System IC Automotive AEC-Q100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:LQFP-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE8888QKXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE8888QKXUMA1 - Technical Attributes
Attributes Table
| Supply Voltage: | 4V to 28V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | LQFP-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$10.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LQFP-100
Mounting Method:
Surface Mount