text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2156SG-13

AP2156 Series 5.5 V 135 mOhm Dual Channel Current-Limited Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2312
Product Specification Section
Diodes Incorporated AP2156SG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 135mΩ
Type: Current Limit Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 0.01ms
Turn-on Delay Time: 0.05ms
Current - Limit: 0.8A
Rise Time: 0.6ms
Fall Time: 0.05ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
5,000
$0.255
10,000+
$0.25
Product Variant Information section