Manufacturer Part #
AP2172AFGEG-7
AP2172A Series 5.5 V 1 A Dual Channel Current-Limited Power Switch - U-DFN3030-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP2172AFGEG-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP2172AFGEG-7 - Technical Attributes
Attributes Table
| Configuration: | USB |
| Input Voltage: | 2.7V to 5.5V |
| No of Elements: | Dual |
| On-state Resistance-Max: | 105mΩ |
| Rated Current-Max: | 1A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +85°C |
| Turn-off Delay Time: | 0.1ms |
| Turn-on Delay Time: | 0.2ms |
| Current - Limit: | 1.4A |
| Rise Time: | 0.6ms |
| Fall Time: | 0.05ms |
| Package Style: | UDFN-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.325
6,000
$0.32
12,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-8
Mounting Method:
Surface Mount