text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2191SG-13

AP2191 Series 115 mOhm 2.1 A Single Channel Current-Limited Power Switch SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AP2191SG-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 160mΩ
Rated Current-Max: 2.1A
Type: Current Limit Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
2,500
$0.111
5,000
$0.11
10,000
$0.108
37,500+
$0.105
Product Variant Information section