text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2280-1FMG-7

AP2280 Series 1 Channel 6 V 250 mOhm SMT High Side Load Switch - DFN-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Diodes Incorporated AP2280-1FMG-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 1.5V to 6V
No of Elements: Single
On-state Resistance-Max: 250mΩ
Rated Current-Max: 2A
Type: Load Switch
Operating Temp Range: -65°C to +150°C
Turn-off Delay Time: 0.4µs
Turn-on Delay Time: 1µs
Rise Time: 150µs
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$495.00
USD
Quantity
Unit Price
3,000
$0.165
6,000
$0.163
9,000
$0.162
12,000
$0.161
15,000+
$0.158
Product Variant Information section