text.skipToContent text.skipToNavigation

Manufacturer Part #

AP22953CW12-7

Power Switch ICs - Power Distribution Load Switch W-WLB201 3-12 TR 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated AP22953CW12-7 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5.9V
On-state Resistance-Max: 39mΩ
Type: Power Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 4ns
Turn-on Delay Time: 15ms
Input Type: Non-Inverting
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
51,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,065.00
USD
Quantity
Unit Price
3,000
$0.355
6,000
$0.35
9,000+
$0.345
Product Variant Information section