text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2411MP-13

AP2411 Series Single Channel 2 A Current-Limited Power Switch - MSOP-8-EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
Diodes Incorporated AP2411MP-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Single
On-state Resistance-Max: 84mΩ
Rated Current-Max: 2A
Type: Power Switch
Package Style:  MSOP-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.25
USD
Quantity
Unit Price
2,500
$0.0957
5,000
$0.0941
10,000
$0.0925
12,500
$0.092
37,500+
$0.089
Product Variant Information section