Manufacturer Part #
AP3917BS7-13
AP3917B Series 650 V 1 W Surface Mount Offline Step Down Power Switcher - SO-7
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:SO-7 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP3917BS7-13 - Technical Attributes
Attributes Table
| Package Style: | SO-7 |
| Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated has announced the AP3917 family of non-isolated AC-DC switching buck converters for lowpower applications powered by a mains electricity outlet.
APPLICATIONS
• Home appliances
• Office equipment
• Industrial devices
• IoT devices
FEATURES
• 200μA operating current
• 2W power rating
• Frequency modulation to suppress EMI
• Over-temperature protection
• Overload protection
• Short-circuit protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.168
8,000
$0.166
12,000
$0.165
16,000
$0.164
20,000+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SO-7
Mounting Method:
Surface Mount