Manufacturer Part #
BD82024FVJ-E2
BD82024 Series 5.5 V 115 mOhm 2.5A Current Limit High Side Switch Ics-TSSOP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-B8J Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM BD82024FVJ-E2 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2.8V to 5.5V |
| No of Elements: | Single |
| On-state Resistance-Max: | 115mΩ |
| Rated Current-Max: | 2.5A |
| Type: | Current Limit Switch |
| Package Style: | TSSOP-B8J |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.495
5,000
$0.49
7,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-B8J
Mounting Method:
Surface Mount