text.skipToContent text.skipToNavigation

Manufacturer Part #

BTH500301LUAAUMA1

BTH50030-1LUA, PROFET, PG-HSOF-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTH500301LUAAUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8V to 60V
No of Elements: Single
On-state Resistance-Max: 7mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 130µs
Turn-on Delay Time: 55µs
Input Type: Non-Inverting
Package Style:  HSOF-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,760.00
USD
Quantity
Unit Price
2,000+
$2.88
Product Variant Information section