Manufacturer Part #
BTS500101TADATMA2
N-Channel 18 V 40 A 2 mOhm Smart High-Side Power Switch - PG-TO-263-7-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-7 (D2PAK7) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS500101TADATMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS500101TADATMA2 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 8V to 18V |
| No of Elements: | Single |
| On-state Resistance-Max: | 1.6mΩ |
| Rated Current-Max: | 48A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 230µs |
| Turn-on Delay Time: | 60µs |
| Input Type: | Non-Inverting |
| Package Style: | TO-263-7 (D2PAK7) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$3.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount