Manufacturer Part #
BTS5012SDAAUMA1
N-Channel 5.5 V to 20 V 8 A SMT PROFET™ High-Side Power Switch - PG-TO252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2542 | ||||||||||
Product Specification Section
Infineon BTS5012SDAAUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 5.5V to 20V |
| No of Elements: | Single |
| On-state Resistance-Max: | 12mΩ |
| Rated Current-Max: | 6A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Current - Limit: | 65A |
| Input Type: | Non-Inverting |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
147,500
USA:
147,500
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount