text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS52004EKAXUMA1

N-Channel 5 V to 28 V 0.8 A SMT PROFET™ High-Side Power Switch - PG-DSO-14-48-EP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS52004EKAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 28V
No of Elements: Quad
On-state Resistance-Max: 200mΩ
Rated Current-Max: 800mA
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 35µs
Turn-on Delay Time: 35µs
Current - Limit: 5.6A
Input Type: Non-Inverting
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,000.00
USD
Quantity
Unit Price
2,500+
$1.20
Product Variant Information section