Manufacturer Part #
BTS61101SJAXUMA2
N-Channel 9 V to 16 V 20 A Surface Mount Smart High-Side Power Switch - PG-DSO-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS61101SJAXUMA2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BTS61101SJAXUMA2 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 9V to 16V |
| No of Elements: | Single |
| On-state Resistance-Max: | 80mΩ |
| Rated Current-Max: | 20A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Current - Limit: | 20A |
| Rise Time: | 70µs |
| Fall Time: | 70µs |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount