text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS700201ESPXUMA2

Smart High-Side Power Switch PROFET +2 12V

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS700201ESPXUMA2 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4.1V to 28V
No of Elements: Single
On-state Resistance-Max: 4.1mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 50µs
Turn-on Delay Time: 70µs
Input Type: Non-Inverting
Package Style:  PG-TSDSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,860.00
USD
Quantity
Unit Price
3,000+
$1.62
Product Variant Information section