Manufacturer Part #
BTT3018EJXUMA1
Power Switch/Driver 11 N-Channel 7A PG-TDSO-8-31
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2546 | ||||||||||
Product Specification Section
Infineon BTT3018EJXUMA1 - Technical Attributes
Attributes Table
| Configuration: | Low Side |
| Input Voltage: | 6V to 36V |
| No of Elements: | Single |
| On-state Resistance-Max: | 16mΩ |
| Rated Current-Max: | 7A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Turn-off Delay Time: | 2.8µs |
| Turn-on Delay Time: | 2.7µs |
| Current - Limit: | 30A |
| Input Type: | Non-Inverting |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount