text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT3050EJXUMA1

50 M SINGLE CHANNEL SMART LOW-SI

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTT3050EJXUMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 3.3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 100mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Current - Limit: 10A
Input Type: Non-Inverting
Package Style:  PG-TDSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,355.00
USD
Quantity
Unit Price
3,000+
$0.785
Product Variant Information section