text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT62001ENAXUMA1

Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-14-31

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTT62001ENAXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 8V to 36V
No of Elements: Single
On-state Resistance-Max: 200mΩ
Rated Current-Max: 1.5A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Input Type: Non-Inverting
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,160.00
USD
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section