text.skipToContent text.skipToNavigation

Manufacturer Part #

DRF1200

Power Switch/Driver 1:1 N-Channel 13A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DRF1200 - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 3V to 5.5V
No of Elements: Single
On-state Resistance-Max: 0.9Ω
Rated Current-Max: 13A
Type: Power Switch
Rise Time: 2.5ns
Fall Time: 2.5ns
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$5,156.25
USD
Quantity
Unit Price
1
$216.57
3
$212.99
4
$212.06
10
$209.14
15+
$206.25
Product Variant Information section