text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS8200HQ-1

Power Management-INTELLIGENT POW

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics IPS8200HQ-1 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 50V
Configuration: High Side
Input Voltage: 10.5V to 36V
No of Elements: Eight
On-state Resistance-Max: 110mΩ
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 10µs
Turn-on Delay Time: 5µs
Rise Time: 5µs
Fall Time: 5µs
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$12,900.00
USD
Quantity
Unit Price
1
$5.42
15
$5.33
75
$5.28
250
$5.24
1,250+
$5.16