text.skipToContent text.skipToNavigation

Manufacturer Part #

IR35401MTRPBF

20 A 1.5 MHZ Surface Mount Powerstage DRMOS - PQFN

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR35401MTRPBF - Technical Attributes
Attributes Table
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 6µs
Turn-on Delay Time: 4µs
Current - Limit: 1.55A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,550.00
USD
Quantity
Unit Price
3,000+
$1.85
Product Variant Information section