Manufacturer Part #
ITS4075QEPDXUMA1
Power Switch ICs - Power Distribution BUSINESS DEVELOPMENT
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Infineon ITS4075QEPDXUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon ITS4075QEPDXUMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| Input Voltage: | 2V to 36V |
| On-state Resistance-Max: | 75mΩ |
| Rated Current-Max: | 2.6A |
| Type: | Power Switch |
| Operating Temp Range: | -40°C to +150°C |
| Current - Limit: | 4.1A |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$2.54
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount