text.skipToContent text.skipToNavigation

Manufacturer Part #

L6375S

L6375S Series 35 V 0.5 A High-Side Driver Intelligent Power Switch - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6375S - Technical Attributes
Attributes Table
Clamping Voltage-Max: 58V
Configuration: High Side
Input Voltage: 8V to 35V
No of Elements: Single
Rated Current-Max: 0.5A
Type: Power Switch
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6375S is a monolithic intelligent power switch in BCDmultipower technology, for driving inductive or resistive loads with controlled output voltage slew rate and short-circuit protection. An internal clamping diode enables the fast demagnetization of inductive loads. Diagnostic for CPU feedback and extensive use of electrical protections make this device extremely rugged and specially suitable for industrial automation applications.

Features:

  • 0.5 A output current
  • 8 V to 35 V supply voltage range
  • Internal current limiting
  • Thermal shutdown
  • Open ground protection
  • Internal negative voltage clamping for fast demagnetization
  • Differential inputs with large common mode range and threshold hysteresis
  • Undervoltage lockout with hysteresis
  • Open load detection
  • Two diagnostic outputs
  • Output status LED driver
  • Non dissipative short circuit protection
  • Immunity against burst transient (IEC 61000-4-4)
  • ESD protection (human body model ±2 kV)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
100
Total
$10,200.00
USD
Quantity
Unit Price
100
$5.18
200
$5.16
300
$5.14
400
$5.13
500+
$5.10
Product Variant Information section