text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2505YM-TR

MIC2505 Series 7.5 V 75 mOhm Surface Mount Single 2A High-Side Switch - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2505YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
No of Elements: Single
On-state Resistance-Max: 75mΩ
Rated Current-Max: 2A
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MIC2505YM TR is a MIC2505 Series of 7.5 V , 2A Surface Mount Single High-Side Integrated  Switch and it is available in SOIC-8 package .

Product Features:

  • Low MOSFET on resistance to 2.7 V
  • 30 mΩ typical at 5 V
  • 35 mΩ typical at 3.3 V
  • 2.7 V to 7.5 V input
  • 110μA typical on-state supply current
  • 1μA typical off-state supply current
  • Output can be forced higher than input (off-state)
  • Current limit
  • Thermal shutdown
  • 2.5 V undervoltage lockout (UVLO)
  • Open-load detection
  • Open-drain fault flag
  • 5 ms (slow) turn-on and fast turnoff
  • Logic-level control/enable input

Applications:

  • USB Power Distribution
  • 3.3V and 5V power management
  • PC Card card inrush limiting switch
  • Hot plug-in power supplies
  • Battery-charger circuits
  • PDAs
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,450.00
USD
Quantity
Unit Price
2,500
$0.58
5,000+
$0.565
Product Variant Information section